Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

84137180N

SSR - GN - Single Phase - Panel Mount - 125A - In 4-32 VDC - Out 660 VAC - Zero Cross

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SSR - GN - Single Phase - Panel Mount - 125A - In 4-32 VDC - Out 660 VAC - Zero Cross
Search Keywords: 84137180N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 84137180N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: mm12920mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84137180N RoHS compliant?
Yes, 84137180N is RoHS compliant.
What is the lead time for 84137180N?
The standard lead time for 84137180N is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$155.13
5
$150.82
10
$148.75
20
$148.38
50
$131.63
100 +
$129.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!