- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84137130N
Crouzet Control
84137130N
SSR - GN - Single Phase - Panel Mount - 75A - In 4-32 VDC - Out 660 VAC - Zero Cross
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84137130N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:mm12920mm