- Home ›
- All Products›
- 84134017N
84134017N
Crouzet Control
SSR, GNF, 1-Phase, Panel Mount, 25A, IN 4-30 VDC, OUT 280 VAC, Zero Cross | Crouzet 84134017N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR, GNF, 1-Phase, Panel Mount, 25A, IN 4-30 VDC, OUT 280 VAC, Zero Cross | Crouzet 84134017N
Search Keywords: 84134017N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84134017N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$59.54
5
$58.94
10
$58.35
25
$57.77
50
$52.52
100
$51.12
250 +
$47.55
Click for Quote
Log in
to unlock special pricing
Accessories