- Home ›
- All Products›
- 84132110N
84132110N
Crouzet Control
SSR, GNZ, 1-Phase, Panel Mount, 8A, IN 4-32 VDC, OUT 280 VAC, Random | Crouzet 84132110N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR, GNZ, 1-Phase, Panel Mount, 8A, IN 4-32 VDC, OUT 280 VAC, Random | Crouzet 84132110N
Search Keywords: 84132110N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84132110N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
6
$48.84
12
$48.35
18
$47.87
24 +
$46.91
Click for Quote
Log in
to unlock special pricing