- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83884102
Crouzet Control
83884102
Switch Limit N.O./N.C. SPDT Top Plunger Cable 8A 250VAC 24VDC 10N Linear Panel Mount/Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Cable 8A 250VAC 24VDC 10N Linear Panel Mount/Screw Mount
Search Keywords: 83884102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83884102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount/Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:10 N
-
Dimension:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 83884102 RoHS compliant?
Yes, 83884102 is RoHS compliant.
What is the lead time for 83884102?
The standard lead time for 83884102 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
2
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$143.23
5
$138.73
8
$137.35
10 +
$136.67
Click for Quote
Log in
to unlock special pricing