- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83881111
83881111
Crouzet Control
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Actuator, 1NC 1N ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable
Search Keywords: 83881111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83881111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$101.640
5
$96.558
8
$90.064
10 +
$88.262
Click for Quote
Log in
to unlock special pricing