- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83881102
Crouzet Control
83881102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 8A 250VAC 24VDC 10N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 8A 250VAC 24VDC 10N Linear Screw Mount
Search Keywords: 83881102
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 83881102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Screw Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 10 N |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 83881102 RoHS compliant?
Yes, 83881102 is RoHS compliant.
What is the lead time for 83881102?
The standard lead time for 83881102 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
3
$153.03
5
$137.73
8
$120.51
10 +
$118.10
Click for Quote
Log in
to unlock special pricing