- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83880103
Crouzet Control
83880103
Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 250VAC 1/10HP 12.01N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 250VAC 1/10HP 12.01N Linear Screw Mount
Search Keywords: 83880103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83880103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Product Guides
+
Frequently Asked Questions
Is 83880103 RoHS compliant?
Yes, 83880103 is RoHS compliant.
What is the lead time for 83880103?
The standard lead time for 83880103 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$126.72
5
$114.05
8
$99.79
10 +
$97.79
Click for Quote
Log in
to unlock special pricing