Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

83876102

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount
Search Keywords: 83876102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 83876102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount/Screw Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 83876102 RoHS compliant?
Yes, 83876102 is RoHS compliant.
What is the lead time for 83876102?
The standard lead time for 83876102 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$153.03
5
$137.73
8
$120.51
10 +
$118.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!