- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83875101
Crouzet Control
83875101
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Search Keywords: 83875101
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 83875101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Screw Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 83875101 RoHS compliant?
Yes, 83875101 is RoHS compliant.
What is the lead time for 83875101?
The standard lead time for 83875101 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$116.60
5
$104.94
8
$91.82
10 +
$89.99
Click for Quote
Log in
to unlock special pricing