- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83873103
Crouzet Control
83873103
Switch Limit N.O./N.C. SPDT Side Roller Lever Cable 6A 240VAC 125VDC Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 83873103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Screw Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Right Angle |