- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83872102
Crouzet Control
83872102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83872102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount/Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Body Orientation:Straight