Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

83871103

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Search Keywords: 83871103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 83871103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Screw Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 83871103 RoHS compliant?
Yes, 83871103 is RoHS compliant.
What is the lead time for 83871103?
The standard lead time for 83871103 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
MOQ for out of Stock Qty:
3
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.67
3
$100.75
5
$100.01
8
$99.76
10 +
$99.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!