Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

83871101

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Search Keywords: 83871101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 83871101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Screw Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 83871101 RoHS compliant?
Yes, 83871101 is RoHS compliant.
What is the lead time for 83871101?
The standard lead time for 83871101 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.34
5
$82.63
10
$81.47
20
$80.30
50
$78.76
100 +
$65.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!