- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83862001
83862001
Crouzet Control
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 6A 380VAC 24VDC 10N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 6A 380VAC 24VDC 10N Linear Screw Mount
Search Keywords: 83862001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83862001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:10(Min) N
-
Dimension:40 x 36 x 106.5 mm
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$53.81
7
$51.64
27
$49.58
68
$47.59
220 +
$45.70
Click for Quote
Log in
to unlock special pricing