- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83852302
83852302
Crouzet Control
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 6A 380VAC 24VDC Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 6A 380VAC 24VDC Rotary Screw Mount
Search Keywords: 83852302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83852302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$30.26
12
$29.05
47
$27.89
130
$26.78
380 +
$25.70
Click for Quote
Log in
to unlock special pricing