- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83803051
Crouzet Control
83803051
Switch Limit N.O./N.C. SPDT Side Rotary Screw 5A Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Screw 5A Rotary Screw Mount
Search Keywords: 83803051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83803051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:27 x 37.5 x 82.5 mm
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is 83803051 RoHS compliant?
Yes, 83803051 is RoHS compliant.
What is the lead time for 83803051?
The standard lead time for 83803051 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$174.18
5
$59.58
10
$58.40
25
$57.22
50
$56.06
100 +
$54.93
Click for Quote
Log in
to unlock special pricing