Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

83733315

Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 50VAC 50VDC 6N Linear Panel Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 50VAC 50VDC 6N Linear Panel Mount Automotive
Search Keywords: 83733315
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 83733315
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 6 N
Dimension: 49 x 24 x 36 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 83733315 RoHS compliant?
Yes, 83733315 is RoHS compliant.
What is the lead time for 83733315?
The standard lead time for 83733315 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$72.59
5
$69.79
10
$68.78
20
$66.93
50
$66.07
100 +
$55.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!