Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

83731319

Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mount Automotive
Search Keywords: 83731319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 83731319
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 15 N
Dimension: 49 x 24 x 59.5 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 83731319 RoHS compliant?
Yes, 83731319 is RoHS compliant.
What is the lead time for 83731319?
The standard lead time for 83731319 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks can ship 5/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$116.60
5
$104.94
8
$91.82
10 +
$89.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!