- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 835811SCR.5
835811SCR.5
Crouzet Control
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 8A 250VAC 5N Linear Panel Mount/Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 8A 250VAC 5N Linear Panel Mount/Screw Mount
Search Keywords: 835811SCR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:835811SCR.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount/Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5(Min) N
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.