- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83581101
Crouzet Control
83581101
Subminiature Limit Switch - SPDT - 8A - 250VAC -Force 5N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83581101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Panel Mount/Screw Mount13678
-
Pole Throw Configuration:SPDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:5(Min) N
-
Body Orientation:Straight13661