- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83299009
83299009
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Plunger 3A 250VAC 1N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger 3A 250VAC 1N Screw Mount Wire Lead
Search Keywords: 83299009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83299009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3@250VAC A
-
Operating Force:1 N
-
Termination Style:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$22.01
25
$21.90
38
$21.79
50 +
$21.68
Click for Quote
Log in
to unlock special pricing