- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83293009
83293009
Crouzet Control
Microswitch - Miniature - SPDT - Pin Plunger - Wire Leaded - 5 A - 250V - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microswitch - Miniature - SPDT - Pin Plunger - Wire Leaded - 5 A - 250V - Chassis Mount.
Search Keywords: 83293009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83293009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$26.17
25
$20.41
38
$18.80
50 +
$18.43
Click for Quote
Log in
to unlock special pricing