- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83241220
83241220
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 0.1A 30VAC 30VDC 4.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 0.1A 30VAC 30VDC 4.5N Screw Mount
Search Keywords: 83241220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83241220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Overtravel Plunger
-
Contact Rating @ Voltage:0.1@30VAC 30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:4.5 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00/IP65/IP67
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$57.04
6
$55.99
10
$52.82
15
$50.17
50
$47.16
100
$44.34
200 +
$42.99
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT