- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83241034
83241034
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 0.1A 30VAC 30VDC 2.7N Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 0.1A 30VAC 30VDC 2.7N Panel Mount
Search Keywords: 83241034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83241034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$50.96
7
$48.93
28
$46.97
72
$45.08
230 +
$43.29
Click for Quote
Log in
to unlock special pricing