- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83240213
83240213
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 250VDC 2.7N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 250VDC 2.7N Screw Mount
Search Keywords: 83240213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83240213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:6@250VAC A
-
Maximum Movement Differential:1.8 mm
-
Operating Force:2.7 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$63.45
5
$62.18
10
$61.83
30
$57.10
50
$56.24
100
$55.40
250 +
$41.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT