- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83240200
Crouzet Control
83240200
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Quick Connect 6A 250VAC 250VDC 4.5N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83240200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Overtravel Plunger
-
Contact Rating @ Voltage:6@250VAC A
-
Maximum Movement Differential:1 mm
-
Operating Force:4.5 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP67