- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83240034
83240034
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 6A 250VAC 250VDC 2.7N Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 6A 250VAC 250VDC 2.7N Panel Mount
Search Keywords: 83240034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83240034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
60
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$67.705
60
$61.550
120
$42.960
180
$40.810
240 +
$38.770
Click for Quote
Log in
to unlock special pricing