- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83229001
Crouzet Control
83229001
Switch Snap Action - N.O./N.C. - SPDT Plunger - 5A 250VAC - 1.7N - Panel Mount Solder Lug.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action - N.O./N.C. - SPDT Plunger - 5A 250VAC - 1.7N - Panel Mount Solder Lug.
Search Keywords: 83229001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83229001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5@250VAC A
-
Operating Force:1.7 N
-
Termination Style:Solder
Product Guides
+
Frequently Asked Questions
Is 83229001 RoHS compliant?
Yes, 83229001 is RoHS compliant.
What is the lead time for 83229001?
The standard lead time for 83229001 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
447
can ship 12/21/26
22 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$67.91
5
$67.13
10
$66.47
30
$66.31
50
$66.15
100
$65.97
250 +
$65.81
Click for Quote
Log in
to unlock special pricing