Image is representational - see mfr. specs

Reed Relay 5VDC 200Ohm 0.2A SPDT(19.05x8.38x7.24)mm SMD Dry

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Paketleme
Certificate of Compliance Guarantee
tanım +
Reed Relay 5VDC 200Ohm 0.2A SPDT(19.05x8.38x7.24)mm SMD Dry
Search Keywords: 831C2J
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Crouzet Control
  • Parça Numarası:
    831C2J
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount
  • Dimension:
    19.05 x 8.38 x 7.24 mm
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 148
Hemen gönderilebilir
Minimum Order Quantity:
3
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
3
$29.40
25
$9.28
100
$8.62
250
$8.02
500 +
$7.53
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!