- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831860C2.AL
831860C2.AL
Crouzet Control
SLDSW 6A SLDR 161A LEVER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SLDSW 6A SLDR 161A LEVER
Search Keywords: 831860C2AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831860C2.AL
-
Alias/AKA:83186051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1104
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
276
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
276
$7.49
552
$7.41
828
$7.34
1,104 +
$7.26
Click for Quote
Log in
to unlock special pricing