- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831860C1.EL
831860C1.EL
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 250VDC 372.85VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: 831860C1EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831860C1.EL
-
Alias/AKA:83186063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1104 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Stainless Steel/Polyester/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$5.37
25
$4.88
100
$4.69
250
$4.59
500
$4.50
1,104
$4.44
3,312
$4.36
5,520 +
$3.81
Click for Quote
Log in
to unlock special pricing