- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83186003
83186003
Crouzet Control
Snap Action Switch - SPDT - On-Mom - 6A 250VAC/24VDC - Round (Pin Plunger) Actuator - IP67 - Wire Leads 0.5m - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap Action Switch - SPDT - On-Mom - 6A 250VAC/24VDC - Round (Pin Plunger) Actuator - IP67 - Wire Leads 0.5m - Chassis Mount.
Search Keywords: 83186003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83186003
-
Alias/AKA:831860CFD0.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Polyester/Button
-
Contact Rating @ Voltage:6@250VAC 250VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:2.5 N
-
Termination Style:Solder Lug14023
-
Body Orientation:Straight13994
-
IP Rating:IP6714001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,673
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$11.58
25
$11.45
50
$11.34
200
$11.31
400
$11.28
600
$11.25
1,000 +
$11.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT