- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83186001
83186001
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Solder Lug 6A 250VAC 250VDC 2.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder Lug 6A 250VAC 250VDC 2.5N Screw Mount
Search Keywords: 83186001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83186001
-
Alias/AKA:831860C2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Polyester/Button
-
Contact Rating @ Voltage:6@250VAC 250VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:2.5 N
-
Termination Style:Solder Lug14023
-
Body Orientation:Straight13994
-
IP Rating:IP6714001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.17
50
$5.37
100
$5.32
250
$5.30
500
$5.29
2,000
$5.28
4,000
$5.26
6,000 +
$5.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT