- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831810C1.FL
831810C1.FL
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Quick Connect 6A 250VAC 250VDC 2.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Quick Connect 6A 250VAC 250VDC 2.5N Screw Mount
Search Keywords: 831810C1FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831810C1.FL
-
Alias/AKA:X0230810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1104 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polyamide/Dummy Roller Lever
-
Contact Rating @ Voltage:6@250VAC 250VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:2.5 N
-
Termination Style:Quick Connect
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Ships today, if you order in
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$8.30
552
$4.98
828
$4.73
1,104 +
$4.50
Click for Quote
Log in
to unlock special pricing