Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

83181061

Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 6A 250VAC 250VDC 372.85VA Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 6A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: 83181061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 83181061
Alias/AKA: 831810C1.BL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1104
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83181061 RoHS compliant?
Yes, 83181061 is RoHS compliant.
What is the lead time for 83181061?
The standard lead time for 83181061 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
276
11 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
276
$13.67
552
$7.24
828
$5.09
1,104 +
$4.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!