- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83181011
83181011
Crouzet Control
Switch Snap Action SPDT 6A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 6A 250V
Search Keywords: 83181011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83181011
-
Alias/AKA:831810C7.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
4416
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1104
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,104
$7.180
2,208
$4.997
3,312
$3.401
4,416 +
$3.333
Click for Quote
Log in
to unlock special pricing