- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83181007
83181007
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 250VDC 372.85VA 2.5N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 250VDC 372.85VA 2.5N Thru-Hole
Search Keywords: 83181007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83181007
-
Alias/AKA:831810C3.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$6.95
2,000
$5.15
3,000
$3.50
4,000 +
$3.43
Click for Quote
Log in
to unlock special pricing