Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

831709C2.0

Switch Snap Action N.O./N.C. SPDT Button Solder 0.1A 250VAC 250VDC 0.6N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Button Solder 0.1A 250VAC 250VDC 0.6N Screw Mount
Search Keywords: 831709C20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831709C2.0
  • Alias/AKA:
    83170902
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Glass/Polyamide/Button
  • Contact Rating @ Voltage:
    0.1@250VAC 250VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    0.6 N
  • Termination Style:
    Solder
  • Dimension:
    19.8 x 6.4 x 14.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 831709C2.0 RoHS compliant?
Yes, 831709C2.0 is RoHS compliant.
What is the lead time for 831709C2.0?
The standard lead time for 831709C2.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$9.32
1,000
$4.92
1,500
$3.38
2,000 +
$3.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!