- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831709C1.MB
831709C1.MB
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Mushroom Button Quick Connect 0.1A 250VAC 250VDC 0.6N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Mushroom Button Quick Connect 0.1A 250VAC 250VDC 0.6N Screw Mount
Search Keywords: 831709C1MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831709C1.MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1@250VAC 250VDC A
-
Operating Force:0.6 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$7.08
25
$5.61
100
$4.53
1,000
$4.30
2,000
$4.26
4,000
$4.23
10,000
$4.21
20,000 +
$4.19
Click for Quote
Log in
to unlock special pricing