- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83170930
83170930
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder Lug 5A 250VAC 250VDC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder Lug 5A 250VAC 250VDC Screw Mount
Search Keywords: 83170930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83170930
-
Alias/AKA:831709C2.AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1104
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
276
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.90
50
$7.21
100
$6.98
276
$6.70
552
$6.63
828
$5.80
1,104 +
$5.68
Click for Quote
Log in
to unlock special pricing