- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831708C2.0
831708C2.0
Crouzet Control
Switch Snap Action - SPDT - 100mA - 250V - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action - SPDT - 100mA - 250V - Chassis Mount.
Search Keywords: 831708C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831708C2.0
-
Alias/AKA:83170802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$8.39
100
$8.37
250
$8.35
500
$8.33
1,000
$4.41
1,500
$3.10
2,000 +
$3.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT