- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831708C1.0
831708C1.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 1.47N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 1.47N Screw Mount
Search Keywords: 831708C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831708C1.0
-
Alias/AKA:83170805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500700
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$4.40
1,000
$3.33
1,500
$2.34
2,000 +
$2.30
Click for Quote
Log in
to unlock special pricing