- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83170810
83170810
Crouzet Control
Switch Snap Act SPDT 0.1A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Act SPDT 0.1A 250V
Search Keywords: 83170810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83170810
-
Alias/AKA:831708C5.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500700
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$5.511
10
$5.010
100
$4.910
250
$4.850
500
$4.750
1,000
$3.580
1,500
$2.520
2,000 +
$2.470
Click for Quote
Log in
to unlock special pricing