- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831704C4.0
831704C4.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole
Search Keywords: 831704C40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831704C4.0
-
Alias/AKA:83170409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$4.16
2,000
$3.08
3,000
$2.12
4,000 +
$2.07
Click for Quote
Log in
to unlock special pricing