- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83170445
Crouzet Control
83170445
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.16N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83170445
-
Alias/AKA:831704C1.AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1104