- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83170404
83170404
Crouzet Control
Switch Snap Action - SPST-NO - 5A - 250V - Chassis Mount - Solder Lug.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action - SPST-NO - 5A - 250V - Chassis Mount - Solder Lug.
Search Keywords: 83170404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83170404
-
Alias/AKA:831704A2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$3.99
2,000
$2.96
3,000
$2.04
4,000 +
$2.00
Click for Quote
Log in
to unlock special pricing