- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83170402
83170402
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Solder 5A 250VAC 250VDC 0.6N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 5A 250VAC 250VDC 0.6N Screw Mount
Search Keywords: 83170402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83170402
-
Alias/AKA:831704C2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,914
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.20
100
$4.12
250
$4.07
500
$3.99
1,000
$3.01
1,500
$2.12
2,000 +
$2.07
Click for Quote
Log in
to unlock special pricing