- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831700C3.0
831700C3.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button PC Pins 10A 250VAC 250VDC 1.5N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button PC Pins 10A 250VAC 250VDC 1.5N Thru-Hole
Search Keywords: 831700C30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831700C3.0
-
Alias/AKA:83170008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Glass/Polyamide/Button
-
Contact Rating @ Voltage:10@250VAC 250VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.5 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 11.8 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,974
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.66
100
$4.46
250
$4.41
500
$4.39
1,000
$4.37
1,500
$4.34
2,000 +
$4.32
Click for Quote
Log in
to unlock special pricing