- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831700C2.0
831700C2.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount
Search Keywords: 831700C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831700C2.0
-
Alias/AKA:83170002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Glass/Polyamide/Button
-
Contact Rating @ Voltage:10@250VAC 250VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.5 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 14.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$7.04
1,000
$3.73
1,500
$2.62
2,000 +
$2.57
Click for Quote
Log in
to unlock special pricing